3741 | Vogt
Uninsulated pin cable lug, 1.5-2.5 mm², AWG 16 to 14, 1.9 mm, metal, 3741
Order No.: 07F714
EAN: 4099889588033
MPN:
3741
Unit Price (€ / pc.)
0.1345 € *
Available: 1,720 pcs.
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1345 €
100 pcs.
0.1166 €
500 pcs.
0.1000 €
1000 pcs.
0.0904 €
5000 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin cable lugs, without insulation, type Vogt 37.
Solder-free, made of tinned electrolytic copper. Compliant with DIN 46230
For rated cross-section 1.5 to 2.5 mm², type 3741.
With round pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46230 | |
| Material | electrolytic copper | |
| Pin diameter | 1.9 mm | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |