3739 | Vogt
Uninsulated pin cable lug, 0.14-0.5 mm², AWG 26 to 22, 1.4 mm, metal, 3739
Order No.: 07F710
EAN: 4099889588019
MPN:
3739
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0714 € *
Available: 1,978 pcs.
Pin cable lugs, without insulation, type Vogt 37.
Solder-free, made of tinned electrolytic copper. Compliant with DIN 46230
For rated cross-section 0.14 to 0.5 mm², type 3739.
With round pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26 to 22 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46230 | |
| Material | copper, tin-plated | |
| Pin diameter | 1.4 mm | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |