3656A | Vogt
Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 5.3 mm, M5, yellow, 3656A
Order No.: 07F9624
EAN: 4099889588392
MPN:
3656A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available: 64 pcs.
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3213 €
100 pcs.
0.2820 €
250 pcs.
0.2499 €
500 pcs.
0.2166 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lugs, insulated, type Vogt 3.
Made of tinned electrolytic copper, with crimp connection
Rated cross-section 4.0 to 6.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Nominal size according to DIN | DIN 46237 | |
| Material | electrolytic copper | |
| Material Insulation | PA | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 250 pieces |
| Country of origin | CH |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |