3631A3 | Vogt
Insulated 3-fold cable lug, 1.5-2.5 mm², AWG 16 to 14, 4 mm, M4, blue, 3631A3
Order No.: 07F772
EAN: 4099889588217
MPN:
3631A3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Next delivery: 195 pcs. on 2026-05-11
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
50 pcs.
0.5236 €
100 pcs.
0.4879 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, 3-wire, insulated, type Vogt 36.
Made of tinned electrolytic copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-fold cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | electrolytic copper | |
| Material Insulation | PVC | |
| Hole diameter | 4 mm | |
| Thread size | M4 | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |