3612A | Vogt
Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 4.3 mm, M4, red, 3612A
Order No.: 07F9610
EAN: 4099889588323
MPN:
3612A
Unit Price (€ / pc.)
0.2023 € *
Available: 390 pcs.
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
100 pcs.
0.1725 €
250 pcs.
0.1535 €
500 pcs.
0.1333 €
1000 pcs.
0.1238 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lugs, insulated, type Vogt 3.
Made of tinned electrolytic copper, with crimp connection
Rated cross-section 0.5 to 1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Isolated | Yes | |
| Colour | red | |
| Nominal size according to DIN | DIN 46237 | |
| Material | electrolytic copper | |
| Material Insulation | PA | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 250 pieces |
| Country of origin | CH |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |