3604A | Vogt
Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 3.2 mm, M3, red, 3604A
Order No.: 07F9608
EAN: 4099889588316
MPN:
3604A
Unit Price (€ / pc.)
0.2059 € *
Available: 875 pcs.
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2059 €
100 pcs.
0.1761 €
250 pcs.
0.1571 €
500 pcs.
0.1357 €
1000 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lugs, insulated, type Vogt 3.
Made of tinned electrolytic copper, with crimp connection
Rated cross-section 0.5 to 1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Isolated | Yes | |
| Colour | red | |
| Nominal size according to DIN | DIN 46237 | |
| Material | electrolytic copper | |
| Material Insulation | PA | |
| Hole diameter | 3.2 mm | |
| Thread size | M3 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 250 pieces |
| Country of origin | CH |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |