3597A | Vogt
Insulated ring cable lug, 0.14-0.5 mm², AWG 26 to 22, 4.3 mm, M4, yellow, 3597A
Order No.: 07F9604
EAN: 4099889588293
MPN:
3597A
Unit Price (€ / pc.)
0.1428 € *
Available: 500 pcs.
Ring cable lugs, insulated, type Vogt 3.
Made of tinned electrolytic copper, with crimp connection
Rated cross-section 0.14 to 0.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26 to 22 | |
| Isolated | Yes | |
| Colour | yellow | |
| Nominal size according to DIN | DIN 46237 | |
| Material | electrolytic copper | |
| Material Insulation | PA | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 250 pieces |
| Country of origin | CH |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |