3595A | Vogt

Insulated ring cable lug, 0.14-0.5 mm², AWG 26 to 22, 2.2 mm, M2, yellow, 3595A

Order No.: 07F9600
EAN: 4099889588279
MPN:
3595A
3595A Vogt Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1904 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
47.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
0.1904 €

Ring cable lugs, insulated, type Vogt 3.

Made of tinned electrolytic copper, with crimp connection

Rated cross-section 0.14 to 0.5 mm².

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.14-0.5 mm²
AWG cross-section AWG 26 to 22
Isolated Yes
Colour yellow
Nominal size according to DIN DIN 46237
Material electrolytic copper
Material Insulation PA
Hole diameter 2.2 mm
Thread size M2
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Bag with 250 pieces
Country of origin CH
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes