3523C | Vogt
Uninsulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, 6.5 mm, M6, metal, 3523C
Order No.: 07F969
EAN: 4099889588460
MPN:
3523C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Available: 380 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.0845 €
100 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, spade tongue, not insulated, type Vogt 35.
Made of tinned electrolytic copper, with crimp connection
For rated cross-section 1.5 to 2.5 mm², type 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| Hole diameter | 6.5 mm | |
| Thread size | M6 | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |