3521C | Vogt

Uninsulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, 5.3 mm, M5, metal, 3521C

Order No.: 07F968
EAN: 4099889588453
MPN:
3521C
3521C Vogt Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1987 € *
Available: 1,275 pcs.
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1987 €
100 pcs.
0.1761 €
500 pcs.
0.1618 €
1000 pcs.
0.1476 €
5000 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lugs, spade tongue, not insulated, type Vogt 35.

Made of tinned electrolytic copper, with crimp connection

For rated cross-section 1.5 to 2.5 mm², type 35.

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 1.5-2.5 mm²
AWG cross-section AWG 16 to 14
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 5.3 mm
Thread size M5
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes