3520A4 | Vogt
Uninsulated 4-fold cable lug, 1.5-2.5 mm², AWG 16 to 14, 4 mm, M4, metal, 3520A4
Order No.: 07F758
EAN: 4099889588187
MPN:
3520A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: On Request
Cable lugs, 3- and 4-wire, not insulated, type Vogt 35.
Made of tinned electrolytic copper, for M 4 bolts
Cable lugs, 4-wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-fold cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| Hole diameter | 4 mm | |
| Thread size | M4 | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |