3518C | Vogt
Uninsulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, 4.3 mm, M4, metal, 3518C
Order No.: 07F966
EAN: 4099889588446
MPN:
3518C
Unit Price (€ / pc.)
0.1511 € *
Available: 762 pcs.
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1511 €
100 pcs.
0.1345 €
500 pcs.
0.1249 €
1000 pcs.
0.1131 €
5000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, spade tongue, not insulated, type Vogt 35.
Made of tinned electrolytic copper, with crimp connection
For rated cross-section 1.5 to 2.5 mm², type 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |