3515C | Vogt
Uninsulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, 3.2 mm, M3, metal, 3515C
Order No.: 07F965
EAN: 4099889588439
MPN:
3515C
Unit Price (€ / pc.)
0.1012 € *
Available: 1,299 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1012 €
50 pcs.
0.0916 €
500 pcs.
0.0809 €
1000 pcs.
0.0702 €
5000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, spade tongue, not insulated, type Vogt 35.
Made of tinned electrolytic copper, with crimp connection
For rated cross-section 1.5 to 2.5 mm², type 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| Hole diameter | 3.2 mm | |
| Thread size | M3 | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |