3510C | Vogt

Uninsulated forked cable lug, 0.5-1.0 mm², AWG 22 to 18, 5.3 mm, M5, metal, 3510C

Order No.: 07F964
EAN: 4099889588422
MPN:
3510C
3510C Vogt Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 977 pcs.
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0988 €
100 pcs.
0.0845 €
500 pcs.
0.0785 €
1000 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lugs, spade tongue, not insulated, type Vogt 35.

Made of tinned electrolytic copper, with crimp connection

For rated cross-section 0.5 to 1.0 mm², type 35.

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 22 to 18
Isolated No
Colour metal
Material electrolytic copper
Hole diameter 5.3 mm
Thread size M5
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes