3496A | Vogt
Uninsulated ring cable lug, 0.25-0.5 mm², AWG 24 to 22, 5.3 mm, M5, metal, 3496A
Order No.: 07F9810
EAN: 4099889588651
MPN:
3496A
Unit Price (€ / pc.)
0.4165 € *
Available: 235 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
25 pcs.
0.1404 €
100 pcs.
0.1273 €
500 pcs.
0.1154 €
1000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, ring tongue, not insulated, type Vogt 34../35.
To DIN 46234. With crimp connection
For rated cross-section 0.25 to 0.5 mm², type 34.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.25-0.5 mm² | |
| AWG cross-section | AWG 24 to 22 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | electrolytic copper | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |