3411A | Vogt

Uninsulated tube cable lug, 6.0 mm², AWG 10, 10.5 mm, 6.5 mm, M6, 3411A

Order No.: 07F742
EAN: 4099889588132
MPN:
3411A
3411A Vogt Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7140 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
71.40 € *
Price list
Quantity
Price per unit*
100 pcs.
0.7140 €
500 pcs.
0.6188 €
1000 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular cable lugs without insulation, type Vogt 33../34.

Made of tinned electrolytic copper.

For rated cross-section 6.0 mm².

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 6.0 mm²
AWG cross-section AWG 10
Isolated No
Material copper
Hole diameter 10.5 mm
Pin diameter 6.5 mm
Thread size M6
max. operating temperature 75 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Original Packaging Bag with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes