3405A | Vogt
Uninsulated tube cable lug, 2.5 mm², AWG 14, 6.4 mm, M6, 3405A
Order No.: 07F738
EAN: 4099889588118
MPN:
3405A
Discontinued
Unit Price (€ / pc.)
0.7735 € *
Available: 100 pcs.
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6783 €
100 pcs.
0.5831 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lugs without insulation, type Vogt 33../34.
Made of tinned electrolytic copper.
For rated cross-section 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| Hole diameter | 6.4 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |