3398A | Vogt
Uninsulated tube cable lug, 1.0-1.5 mm², AWG 18 to 16, 4.3 mm, 3.3 mm, M4, metal, 3398A
Order No.: 07F732
EAN: 4099889588088
MPN:
3398A
Discontinued
Unit Price (€ / pc.)
0.7021 € *
Available: 9 pcs.
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.5712 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lugs without insulation, type Vogt 33../34.
Made of tinned electrolytic copper.
For rated cross-sections 1.0 to 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 1.0-1.5 mm² | |
| AWG cross-section | AWG 18 to 16 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 4.3 mm | |
| Pin diameter | 3.3 mm | |
| Thread size | M4 | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |