5115.99 | Vogt
Cable clamp, max. bundle Ø 2.5 mm, steel, galvanized, silver, (L x W x H) 23 x 6.5 x 3.3 mm, 5115.99
Order No.: 12H4064
EAN: 4099891204976
MPN:
5115.99
Unit Price (€ / pc.)
0.1333 € *
Available: 18,710 pcs.
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1333 €
100 pcs.
0.1166 €
500 pcs.
0.1023 €
1000 pcs.
0.0904 €
5000 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, 5115.99, Vogt
Cable clamp, Material: steel, Surface: zinc plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 2.5 mm | |
| Length | 23 mm | |
| Width | 6.5 mm | |
| Height | 3.3 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
| Country of origin | CH |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |