3736H | Vogt
Butt connector with heat shrink insulation, 1.5-2.5 mm², AWG 16 to 14, blue, 36 mm, 3736H
Order No.: 07F6914
EAN: 4099889603903
MPN:
3736H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Available: 145 pcs.
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.5712 €
500 pcs.
0.4998 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, 3736H, Vogt
Insulated butt splice made of tinned electrolytic copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| shrinkable tubing | Yes | |
| Length | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |