3735H | Vogt
Butt connector with heat shrink insulation, 0.75-1.0 mm², AWG 20 to 18, red, 36 mm, 3735H
Order No.: 07F6912
EAN: 4099889603897
MPN:
3735H
Unit Price (€ / pc.)
0.5831 € *
Available: 282 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.4879 €
50 pcs.
0.4165 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, 3735H, Vogt
Insulated butt splice made of tinned electrolytic copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.75-1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| shrinkable tubing | Yes | |
| Length | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |