3735 | Vogt
Butt connectorwith insulation, 0.75-1.0 mm², AWG 20 to 18, red, 15 mm, 3735
Order No.: 07F6902
EAN: 4099889603859
MPN:
3735
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2178 € *
Available: 977 pcs.
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2178 €
50 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, 3735, Vogt
Insulated butt splice made of tinned electrolytic copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.75-1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85369001 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |