RGU-50GB-RD-68RAA | Vitrohm

Metal film resistor, 68 Ω, 0.5 W, ±2 %, RGU-50GB-RD-68RAA

Order No.: 29E809
EAN: 4099879675088
MPN:
RGU-50GB-RD-68RAA
RGU526-02B68R
Series: RGU
RGU-50GB-RD-68RAA Vitrohm Wirewound Resistors
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
0.7854 € *
Available: 393 pcs.
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7021 €
100 pcs.
0.5236 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal film resistors, 0.5 W, tolerance 2.0 %, type Vitrohm RGU 526-0.

Molded version without cap, inflammability to IEC 695-2-2

Technical specifications
Filter Property Value
ohmic resistance 68 Ω
Tolerance ±2 %
Power 0.5 W
Design radial
Assembly THT
Version metal film resistor
Temperature coefficient 100 ppm/K
Isolation voltage 1 kV
min. operating temperature -55 °C
max. operating temperature 175 °C
Width 4.9 mm
Height 7.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No