POS400JT-77-390RAA | Vitrohm

Metal oxide film resistor, 390 Ω, 4 W, ±5 %, POS400JT-77-390RAA

Order No.: 29E676
EAN: 4099879674784
MPN:
POS400JT-77-390RAA
PO591-05T390R
Series: PO
POS400JT-77-390RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Available: 1,372 pcs.
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2733 €
50 pcs.
1.1305 €
500 pcs.
0.8925 €
1000 pcs.
0.8449 €
2000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide film resistor, POS400JT-77-390RAA, Vitrohm

Metal Oxide Film Resistor, 390 Ω, 4 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 390 Ω
Tolerance ±5 %
Power 4 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 9 mm
Length 20 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes