POS400JT-77-2R2AA | Vitrohm

Metal oxide film resistor, 2.2 Ω, 4 W, ±5 %, POS400JT-77-2R2AA

Order No.: 29E568
EAN: 4099879674500
MPN:
POS400JT-77-2R2AA
PO591-05T2R2
Series: PO
POS400JT-77-2R2AA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
809.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.8092 €

Metal oxide film resistor, POS400JT-77-2R2AA, Vitrohm

Metal Oxide Film Resistor, 2.2 Ω, 4 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 2.2 Ω
Tolerance ±5 %
Power 4 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 9 mm
Length 20 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Country of origin CZ
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes