POS400JT-77-1R8AA | Vitrohm

Metal oxide film resistor, 1.8 Ω, 4 W, ±5 %, POS400JT-77-1R8AA

Order No.: 29E564
EAN: 4099879674494
MPN:
POS400JT-77-1R8AA
Series: PO
POS400JT-77-1R8AA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 65 Weeks
Total Price:
505.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.0115 €

Metal oxide film resistor, POS400JT-77-1R8AA, Vitrohm

Metal Oxide Film Resistor, 1.8 Ω, 4 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 1.8 Ω
Tolerance ±5 %
Power 4 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 9 mm
Length 20 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes