POS400JT-77-12KAA | Vitrohm
Metal oxide film resistor, 12 kΩ, 4 W, ±5 %, POS400JT-77-12KAA
Unit Price (€ / pc.)
1.2733 € *
Available: 442 pcs.
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
0.9163 €
100 pcs.
0.7854 €
500 pcs.
0.6783 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide film resistor, POS400JT-77-12KAA, Vitrohm
Metal Oxide Film Resistor, 12 kΩ, 4 W, ±5 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 12 kΩ | |
| Tolerance | ±5 % | |
| Power | 4 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±200 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| diameter | 9 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CZ |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |