POS300JT-77-75KAA | Vitrohm

Metal oxide film resistor, 75 kΩ, ±5 %, POS300JT-77-75KAA

Order No.: 29E649
EAN: 4099879674715
MPN:
POS300JT-77-75KAA
POS300JT-77-75KAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2190 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
437.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2190 €

Metal oxide film resistor, POS300JT-77-75KAA, Vitrohm

Metal Oxide Film Resistor, 75 kΩ, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 75 kΩ
Tolerance ±5 %
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 250 °C
diameter 6 mm
Length 16.5 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes