POS300GT-77-68KAA | Vitrohm

Metal oxide film resistor, 68 kΩ, 3 W, ±2 %, POS300GT-77-68KAA

Order No.: 32E956
EAN: 4099879684905
MPN:
POS300GT-77-68KAA
Series: PO
POS300GT-77-68KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 320 pcs.
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4760 €
100 pcs.
0.4046 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide film resistor, POS300GT-77-68KAA, Vitrohm

Metal Oxide Film Resistor, 68 kΩ, 3 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 68 kΩ
Tolerance ±2 %
Power 3 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 6 mm
Length 16.5 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85332100
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes