POS300GT-77-22RAA | Vitrohm

Metal oxide film resistor, 22 Ω, 3 W, ±2 %, POS300GT-77-22RAA

Order No.: 32E872
EAN: 4099879684561
MPN:
POS300GT-77-22RAA
Series: PO
POS300GT-77-22RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 1,657 pcs.
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.6545 €
50 pcs.
0.5355 €
250 pcs.
0.4522 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide film resistor, POS300GT-77-22RAA, Vitrohm

Metal Oxide Film Resistor, 22 Ω, 3 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 22 Ω
Tolerance ±2 %
Power 3 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 6 mm
Length 16.5 mm
Logistics
Property Value
Country of origin PT
Customs tariff number 85332100
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes