POS2WSJT-52-6K8AA | Vitrohm
Metal oxide film resistor, 6.8 kΩ, 2 W, ±5 %, POS2WSJT-52-6K8AA
Order No.: 32E833
EAN: 4099879684325
MPN:
POS2WSJT-52-6K8AA
PO594-05T6K8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: On Request
Metal oxide film resistor, POS2WSJT-52-6K8AA, Vitrohm
Metal Oxide Film Resistor, 6.8 kΩ, 2 W, ±5 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 6.8 kΩ | |
| Tolerance | ±5 % | |
| Power | 2 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±100 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 230 °C | |
| diameter | 3.9 mm | |
| Length | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85332100 |
| Original Packaging | Ammopack with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |