POS2WSJT-52-68KAA | Vitrohm

Metal oxide film resistor, 68 kΩ, 2 W, ±5 %, POS2WSJT-52-68KAA

Order No.: 32E839
EAN: 4099879684387
MPN:
POS2WSJT-52-68KAA
PO594-05T68K
POS2WSJT-52-68KAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
214.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0428 €

Metal oxide film resistor, POS2WSJT-52-68KAA, Vitrohm

Metal Oxide Film Resistor, 68 kΩ, 2 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 68 kΩ
Tolerance ±5 %
Power 2 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±100 ppm/K
min. operating temperature -55 °C
max. operating temperature 230 °C
diameter 3.9 mm
Length 9 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Ammopack with 1,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes