POS2WSJT-52-22RAA | Vitrohm
Metal oxide film resistor, 22 Ω, 2 W, ±5 %, POS2WSJT-52-22RAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0666 € *
Available: 4,600 pcs.
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0666 €
1000 pcs.
0.0595 €
5000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide film resistor, POS2WSJT-52-22RAA, Vitrohm
Metal Oxide Film Resistor, 22 Ω, 2 W, ±5 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 22 Ω | |
| Tolerance | ±5 % | |
| Power | 2 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±100 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 230 °C | |
| diameter | 3.9 mm | |
| Length | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |