POS200JT-73-68RAA | Vitrohm
Metal oxide film resistor, 68 Ω, 2 W, ±5 %, POS200JT-73-68RAA
Unit Price (€ / pc.)
0.3451 € *
Available in 4 Days: 1,000 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2178 €
50 pcs.
0.1547 €
250 pcs.
0.1297 €
1000 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide film resistor, POS200JT-73-68RAA, Vitrohm
Metal Oxide Film Resistor, 68 Ω, 2 W, ±5 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 68 Ω | |
| Tolerance | ±5 % | |
| Power | 2 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±200 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| diameter | 4.5 mm | |
| Length | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |