POS200JT-73-220KAA | Vitrohm

Metal oxide film resistor, 220 kΩ, 2 W, ±5 %, POS200JT-73-220KAA

Order No.: 18E832
EAN: 4099879673787
MPN:
POS200JT-73-220KAA
PO593-05T220K
Series: PO
POS200JT-73-220KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 1,255 pcs.
Next delivery: 3,000 pcs. on 2026-08-28
Available in 4 Days: 1,900 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2178 €
50 pcs.
0.1547 €
250 pcs.
0.1297 €
1000 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide film resistor, POS200JT-73-220KAA, Vitrohm

Metal Oxide Film Resistor, 220 kΩ, 2 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 220 kΩ
Tolerance ±5 %
Power 2 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 4.5 mm
Length 11.5 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes