POS200JT-73-15RAA | Vitrohm

Metal oxide film resistor, 15 Ω, 2 W, ±5 %, POS200JT-73-15RAA

Order No.: 18E632
EAN: 4099879673299
MPN:
POS200JT-73-15RAA
PO593-05T15R
POS200JT-73-15RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0738 € *
Available in 4 Days: 2,700 pcs. - if ordered today
Total Price:
147.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0738 €

Metal oxide film resistor, POS200JT-73-15RAA, Vitrohm

Metal Oxide Film Resistor, 15 Ω, 2 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 15 Ω
Tolerance ±5 %
Power 2 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 4.5 mm
Length 11.5 mm
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes