POS200GT-73-4R7AA | Vitrohm

Metal oxide film resistor, 4.7 Ω, 2 W, ±2 %, POS200GT-73-4R7AA

Order No.: 32E676
EAN: 4099879683465
MPN:
POS200GT-73-4R7AA
PO593-02T4R7
Series: PO
POS200GT-73-4R7AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 1,050 pcs.
Next delivery: 2,000 pcs. on 2026-04-17
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2213 €
250 pcs.
0.1845 €
1000 pcs.
0.1583 €
2500 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide film resistor, POS200GT-73-4R7AA, Vitrohm

Metal Oxide Film Resistor, 4.7 Ω, 2 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 4.7 Ω
Tolerance ±2 %
Power 2 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 4.5 mm
Length 11.5 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes