POS200GT-73-3K9AA | Vitrohm

Metal oxide film resistor, 3.9 kΩ, 2 W, ±2 %, POS200GT-73-3K9AA

Order No.: 32E746
EAN: 4099879683809
MPN:
POS200GT-73-3K9AA
Series: PO
POS200GT-73-3K9AA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1880 € *
Standard delivery time from the manufacturer is: 65 Weeks
Total Price:
188.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1880 €

Metal oxide film resistor, POS200GT-73-3K9AA, Vitrohm

Metal Oxide Film Resistor, 3.9 kΩ, 2 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 3.9 kΩ
Tolerance ±2 %
Power 2 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 4.5 mm
Length 11.5 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes