POS200GT-73-22RAA | Vitrohm

Metal oxide film resistor, 22 Ω, 2 W, ±2 %, POS200GT-73-22RAA

Order No.: 32E692
EAN: 4099879683540
MPN:
POS200GT-73-22RAA
PO593-02T22R
Series: PO
POS200GT-73-22RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 8 pcs.
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.3046 €
50 pcs.
0.2190 €
250 pcs.
0.1821 €
1000 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide film resistor, POS200GT-73-22RAA, Vitrohm

Metal Oxide Film Resistor, 22 Ω, 2 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 22 Ω
Tolerance ±2 %
Power 2 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 4.5 mm
Length 11.5 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Customs tariff number 85332100
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15