POS200GT-73-1RAA | Vitrohm

Metal oxide film resistor, 1 Ω, 2 W, ±2 %, POS200GT-73-1RAA

Order No.: 32E660
EAN: 4099879683403
MPN:
POS200GT-73-1RAA
PO593-02T1R
Series: PO
POS200GT-73-1RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 135 pcs.
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.3094 €
50 pcs.
0.2213 €
250 pcs.
0.1845 €
1000 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide film resistor, POS200GT-73-1RAA, Vitrohm

Metal Oxide Film Resistor, 1 Ω, 2 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 1 Ω
Tolerance ±2 %
Power 2 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 4.5 mm
Length 11.5 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes