POS200GT-73-180KAA | Vitrohm

Metal oxide film resistor, 180 kΩ, 2 W, ±2 %, POS200GT-73-180KAA

Order No.: 32E786
EAN: 4099879683977
MPN:
POS200GT-73-180KAA
POS200GT-73-180KAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0904 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
180.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0904 €

Metal oxide film resistor, POS200GT-73-180KAA, Vitrohm

Metal Oxide Film Resistor, 180 kΩ, 2 W, ±2 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 180 kΩ
Tolerance ±2 %
Power 2 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 4.5 mm
Length 11.5 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes