POS200GT-73-12RAA | Vitrohm
Metal oxide film resistor, 12 Ω, 2 W, ±2 %, POS200GT-73-12RAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2297 € *
Available: 1,099 pcs.
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2297 €
100 pcs.
0.1702 €
500 pcs.
0.1369 €
1000 pcs.
0.1142 €
5000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide film resistor, POS200GT-73-12RAA, Vitrohm
Metal Oxide Film Resistor, 12 Ω, 2 W, ±2 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 12 Ω | |
| Tolerance | ±2 % | |
| Power | 2 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±200 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| diameter | 4.5 mm | |
| Length | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |