POS100JT-52-30KAA | Vitrohm

Metal oxide film resistor, 330 kΩ, 1 W, ±1 %, POS100JT-52-30KAA

Order No.: 32E655
EAN: 4099879683397
MPN:
POS100JT-52-30KAA
PO595-05T30K
Series: PO
POS100JT-52-30KAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0607 € *
Standard delivery time from the manufacturer is: 65 Weeks
Total Price:
303.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0607 €

Metal oxide film resistor, POS100JT-52-30KAA, Vitrohm

Metal Oxide Film Resistor, 330 kΩ, 1 W, ±1 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 330 kΩ
Tolerance ±1 %
Power 1 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Original Packaging Ammopack with 5,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes