POS-50FT-52-4R7AA | Vitrohm
Metal oxide film resistor, 4.7 Ω, 0.5 W, ±1 %, POS-50FT-52-4R7AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1071 € *
Available: 7,760 pcs.
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1071 €
500 pcs.
0.0809 €
1000 pcs.
0.0643 €
2000 pcs.
0.0524 €
5000 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide film resistor, POS-50FT-52-4R7AA, Vitrohm
Metal Oxide Film Resistor, 4.7 Ω, 0.5 W, ±1 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4.7 Ω | |
| Tolerance | ±1 % | |
| Power | 0.5 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±50 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| diameter | 1.9 mm | |
| Length | 3.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| MSL | MSL 1 |
| Customs tariff number | 85332100 |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |