POS-50FT-52-330KAA | Vitrohm

Metal oxide film resistor, 330 kΩ, 0.5 W, ±1 %, POS-50FT-52-330KAA

Order No.: 32E483
EAN: 4099879682758
MPN:
POS-50FT-52-330KAA
PO596-01T330K
POS-50FT-52-330KAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0357 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
357.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0357 €

Metal oxide film resistor, POS-50FT-52-330KAA, Vitrohm

Metal Oxide Film Resistor, 330 kΩ, 0.5 W, ±1 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 330 kΩ
Tolerance ±1 %
Power 0.5 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±50 ppm/K
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 1.9 mm
Length 3.4 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Ammopack with 5,000 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes