MRT10AKB-AX-A3 | Vitrohm

Wirewound resistor, 50 Ω, 10 W, ±10 %, MRT10AKB-AX-A3

Order No.: 37E910
EAN: 4099879689283
MPN:
MRT10AKB-AX-A3
MR288-010B
MRT10AKB-AX-A3 Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
406.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
216 pcs.
1.8802 €

Multiple wire-wound resistors, 10 W, tolerance 10 %, type Vitrohm MR.

Technical specifications
Filter Property Value
ohmic resistance 50 Ω
Tolerance ±10 %
Power 10 W
Design axial
Assembly THT
Version wirewound resistor
min. operating temperature -70 °C
max. operating temperature 260 °C
Length 50 mm
Width 12.5 mm
Height 12.5 mm
Logistics
Property Value
Country of origin PT
Customs tariff number 85332100
Original Packaging Bulk with 54 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes