MRT10AKB-AX-A1 | Vitrohm
Wirewound resistor, 500 mΩ, 10 W, ±10 %, MRT10AKB-AX-A1
Order No.: 37E900
EAN: 4099879689269
MPN:
MRT10AKB-AX-A1
MR286-010B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: On Request
Multiple wire-wound resistors, 10 W, tolerance 10 %, type Vitrohm MR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 500 mΩ | |
| Tolerance | ±10 % | |
| Power | 10 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 260 °C | |
| Length | 50 mm | |
| Width | 12.5 mm | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 85332100 |
| Original Packaging | Bulk with 54 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |