KVS800JB-RD-39RAA | Vitrohm

Wirewound resistor, 39 Ω, 7 W, ±5 %, KVS800JB-RD-39RAA

Order No.: 37E338
EAN: 4099879687159
MPN:
KVS800JB-RD-39RAA
KV212-35B39R
KVS800JB-RD-39RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
314.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
0.5236 €

Wire-wound resistors, 7.0 W, tolerance 5.0 %, type Vitrohm KV212-3.

For radial mounting, with ceramic body, compliant with DIN 45921 Part 202

Technical specifications
Filter Property Value
ohmic resistance 39 Ω
Tolerance ±5 %
Power 7 W
Design radial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 25 mm
Width 10 mm
Height 9 mm
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes