KVS400KB-RD-1R2AA | Vitrohm

Wirewound resistor, 1.2 Ω, 4 W, ±10 %, KVS400KB-RD-1R2AA

Order No.: 38E902
EAN: 4099879690128
MPN:
KVS400KB-RD-1R2AA
KV206-310B1R2
KVS400KB-RD-1R2AA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
452.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4522 €

Radial, type KVS400KB-RD-1R2AA, Vitrohm

FEATURES

  • Pulse version available
  • RoHs & REACH Compliant

Technical Data

  • Resistance: 1.2 Ω
  • Power: 4 W
  • Tolerance: ±10 %
Technical specifications
Filter Property Value
ohmic resistance 1.2 Ω
Tolerance ±10 %
Power 4 W
Design radial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 20 mm
Width 8 mm
Height 7 mm
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes