KVS400KB-RD-10RAA | Vitrohm

Wirewound resistor, 10 Ω, 4 W, ±10 %, KVS400KB-RD-10RAA

Order No.: 38E924
EAN: 4099879690203
MPN:
KVS400KB-RD-10RAA
KV206-310B10R
Series: KV
KVS400KB-RD-10RAA Vitrohm Wirewound Resistors Image 1
KVS400KB-RD-10RAA Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Available: 990 pcs.
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7854 €
50 pcs.
0.6902 €
200 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KV.

For radial mounting, with ceramic body

Rated load 4.0 W, type KV 206-3.

Technical specifications
Filter Property Value
ohmic resistance 10 Ω
Tolerance ±10 %
Power 4 W
Design radial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 20 mm
Width 8 mm
Height 7 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Bulk with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes